Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.420 |
5+ | €13.710 |
10+ | €11.210 |
50+ | €8.730 |
100+ | €8.110 |
250+ | €7.560 |
Product Information
Product Overview
The 10mm Round LED with a built-in 500Ω resistor is a versatile lighting solution commonly employed as an indicator and illuminator in electronic devices like household appliances, communication equipment, and dashboards. It offers a range of viewing angles to accommodate different setups and environments. Known for its reliability and durability, this LED is built to withstand demanding conditions. Furthermore, it is manufactured without lead (Pb), contributing to environmentally friendly practices.
- 10mm yellow round LED with built in 500 ohm resistor
- Through hole LED mounting
- T- 3 (10mm) bulb size
- Forward current (If) is 20mA
- Forward voltage is 12V
- Wavelength is 596nm(typical)
- Luminous Intensity: 180mcd
- Viewing angle: 100°
Applications
LED Lighting, Embedded Design & Development, Semiconductor, Computers & Computer Peripherals, Utilities
Contents
x40 LEDs / One Pack
Notes
This LED is compatible for use in projects involving the micro:bit.
Technical Specifications
10mm LED
Through Hole
20mA
596nm
micro:bit
Round
-
No SVHC (21-Jan-2025)
Yellow
T-3 (10mm)
12V
180mcd
100°
Multicomp Pro micro:bit Accessories
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate