Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0001
Order Code3359813
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
324 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0001
Order Code3359813
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Servo Motor TypeMetal Brush
Voltage Rating Max6V
Torque Max20.86in-oz
Rotational Speed Max-
Product RangeMulticomp Pro micro:bit Accessories
Product Overview
This Multicomp Pro MP-708-0001 is a great value multi-purpose micro size servo and it's ideal for use with micro-controller systems like the BBC microbit, Arduino, Raspberry Pi and PICAXE. It's miniature size also makes it great for use in radio controlled models and small robot projects.
- Analog 180° rotation servo motor
- Supply voltage is 6VDC
- Torque max of 1500g-cm
Applications
Hobby & Education, Laboratory, Electronics Design
Technical Specifications
Servo Motor Type
Metal Brush
Torque Max
20.86in-oz
Product Range
Multicomp Pro micro:bit Accessories
Voltage Rating Max
6V
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP-708-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01