Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-11-17-E-C2
Order Code4568372
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €26.980 |
3+ | €20.830 |
10+ | €17.210 |
25+ | €15.630 |
100+ | €14.140 |
Price for:Each
Minimum: 1
Multiple: 1
€26.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-127-11-17-E-C2
Order Code4568372
Technical Datasheet
No. of Stages-
Cooling Power Pc31.9W
Current Max @ Diff Temperature Max3.2A
Voltage Max @ Diff Temperature Max15.4V
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
Product Overview
MP-ADV-127-11-17-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 67°C at 300K
- Maximum voltage is 15.4V
- Maximum current is 3.2A
- 31.9W cooling power
- Flatness/parallelism is 0.08 / 0.08mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 30mm length x 3.6mm depth x 30mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.2A
Length
30mm
Depth
3.6mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
31.9W
Voltage Max @ Diff Temperature Max
15.4V
Width
30mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027