Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-021-B1
Order Code3267531
Product RangeAR-AR
Technical Datasheet
5 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.810 |
| 3+ | €60.840 |
| 10+ | €54.200 |
Price for:Each
Minimum: 1
Multiple: 1
€64.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-021-B1
Order Code3267531
Product RangeAR-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating21W
No. of Stages-
Cooling Power Pc21W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max12VDC
Length208mm
Width162mm
Depth102mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-AR-AR-021-B1 is an air to air, thermoelectric Peltier cooler module assembly. Suitable applications include electronics cabinets, medical instrumentation, analytical diagnostics, industrial automation, food and beverage cooling, laser systems’ cooling.
- Intricate control over temperature, compact design, DC operation
- 21W max cooling power, 12V nominal voltage
- 5A nominal current, 60W power input
- 2000 RPM fan speed, 40dBA noise
- Dimension is 208mm x 162mm x 102mm
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
-
Current Max @ Diff Temperature Max
5A
Length
208mm
Depth
102mm
Product Range
AR-AR
Lead Wires
-
Power Rating
21W
Cooling Power Pc
21W
Voltage Max @ Diff Temperature Max
12VDC
Width
162mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7