Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-040-1C2
Order Code3267534
Product RangeAR-AR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.740 |
Price for:Each
Minimum: 1
Multiple: 1
€135.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-040-1C2
Order Code3267534
Product RangeAR-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating40W
No. of Stages-
Cooling Power Pc40W
Current Max @ Diff Temperature Max3.8A
Voltage Max @ Diff Temperature Max18VDC
Length208.2mm
Width162mm
Depth102.2mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
-
Current Max @ Diff Temperature Max
3.8A
Length
208.2mm
Depth
102.2mm
Product Range
AR-AR
Lead Wires
-
Power Rating
40W
Cooling Power Pc
40W
Voltage Max @ Diff Temperature Max
18VDC
Width
162mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4