Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.760 |
10+ | €26.380 |
Price for:Each
Minimum: 1
Multiple: 1
€29.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH29892
Order Code4241556
Technical Datasheet
Test Connector Type ATest Tip Probe x 2
Test Connector Type B4mm Right Angle Banana Plugs, Shrouded x 2
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial47.24"
No. of Test Leads2
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Unfused probe to 90°, 4mm plugs (red/black).
- Includes CAT III probe adaptors
- 2x push-fit crocodile clips
- Length : 1.2m
Technical Specifications
Test Connector Type A
Test Tip Probe x 2
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
47.24"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plugs, Shrouded x 2
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004