Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.540 |
Price for:Each
Minimum: 1
Multiple: 1
€38.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH7250
Order Code4178930
Technical Datasheet
Test Connector Type AMC4
Test Connector Type B4mm Banana Plugs x 2
Voltage Rating-
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-CIH7250 is a MC4 male and female to 4mm plugs PV solar test lead. 4mm² single-contact male and female connectors incorporating a flexible watertight seal for connecting to photovoltaic (solar) panels.
- 1m silicone cable
- Red/black colour
- Rated at 20A
Technical Specifications
Test Connector Type A
MC4
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
4mm Banana Plugs x 2
Current Rating
20A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04