Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30288
Order Code4241553
Product RangeMP Feedthrough HDMI 8K
Technical Datasheet
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.200 |
10+ | €11.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30288
Order Code4241553
Product RangeMP Feedthrough HDMI 8K
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
Product RangeMP Feedthrough HDMI 8K
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
Product Range
MP Feedthrough HDMI 8K
Convert From Positions
19Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate