Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC7229NML
Order Code4126463
Product RangeMulticomp Pro Knobs
Technical Datasheet
308 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.600 |
10+ | €2.130 |
50+ | €1.980 |
150+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC7229NML
Order Code4126463
Product RangeMulticomp Pro Knobs
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound
Knob Diameter12mm
Product RangeMulticomp Pro Knobs
SVHCNo SVHC (19-Jan-2021)
Product Overview
Aluminium clad plastic knobs with domed top. Smooth powder coated finish. Standard colours black or silver. Other colours subject to viable quantities. Various sizes Ø12mm to Ø50mm. Push fix only. Supplied in plastic trays.
- Base Diameter: 12mm to 50mm
- Overall height: 13mm to 25mm
- Shaft depth: 2mm less that knob height
Applications
Control Panels, Mechanical, Electronics, Instrumentation, Maintenance & Repair, Utilities
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round
Product Range
Multicomp Pro Knobs
Technical Docs (1)
Legislation and Environmental
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate