Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €182.290 |
5+ | €175.000 |
10+ | €171.570 |
20+ | €168.280 |
Price for:Each
Minimum: 1
Multiple: 1
€182.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FLZDD03
Order Code4628735
Technical Datasheet
Analogue Outputs-
Carrier Frequency868MHz
No. of Channels-
Operating Temperature Min-
Operating Temperature Max-
Current Consumption-
Supply Voltage Max24VDC
Receiver MountingDIN Rail Mount
Networking Interface-
Kit ContentsRF Industrial Wireless Receiver
Technical Specifications
Analogue Outputs
-
No. of Channels
-
Operating Temperature Max
-
Supply Voltage Max
24VDC
Networking Interface
-
SVHC
No SVHC (07-Nov-2024)
Carrier Frequency
868MHz
Operating Temperature Min
-
Current Consumption
-
Receiver Mounting
DIN Rail Mount
Kit Contents
RF Industrial Wireless Receiver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113