Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.500 |
10+ | €16.040 |
25+ | €14.810 |
50+ | €13.760 |
100+ | €12.840 |
200+ | €12.040 |
Product Information
Product Overview
MP-HS-2210M-2-0300 is a 3-wire, latching, M10 threaded hall sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching sensitivities
- Supply voltage range from 2.7 to 24V, 24V output voltage max, 25mA output current max
- Supply current is 1.6mA typical (TJ=25°C and VSUP= 12V)
- 1μs output fall time and rise time max (RL = 820, CL= 20pF, TJ=25°C, VSUP=12V)
- Delay time is 16μs typ (TJ=25°C), output refresh period range from 1.6 to 2.66μs (VSUP=12V, TJ=25°C)
- Nickel plated brass housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Hall effect proximity sensor.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Magnetic Sensor
24V
Wire Leads
-20°C
24V
-
2.7V
Current, Voltage
24V
85°C
Thread Mount
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate