Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.740 |
10+ | €6.990 |
25+ | €6.190 |
50+ | €5.110 |
100+ | €4.640 |
Product Information
Product Overview
MP-HS-324-02-0300 is a 3-wire, latching, flatpack hall effect sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. With IP67 safety protection, it offers flat pack, tubular threaded and flange mount solutions.
- Compact size, various switching sensitivities
- Various switching points available
- Supply voltage range from 2.7V to 24V, output voltage is 24V maximum (white)
- Output current is 25mA maximum (white), 1.6mA typ supply current (TJ= 25°C and VSUP= 12V)
- 1μs output fall time and rise time (TJ= 25°C, VSUP = 12V, RL = 820, CL= 20pF)
- Delay time is 16μs (TJ= 25°C), output refresh period range from 1.6 to 2.66μs (TJ= 25°C)
- ABS housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Hall effect sensor, flatpack.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Magnetic Sensor
24V
Wire Leads
-20°C
85°C
Panel Mount
No SVHC (21-Jan-2025)
2.7V
Current, Voltage
24V
3V
24V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate