
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.170 |
| 10+ | €4.200 |
| 25+ | €4.000 |
| 50+ | €3.860 |
| 100+ | €3.750 |
Product Information
Product Overview
MP-HS-3511-05-0300 is a 2-wire, unipolar, flatpack hall effect sensor. Hall sensors are ideal for high frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching sensitivities
- Supply voltage range from 3 to 24V
- Low supply current range from 2 to 5V (TJ=25°C and VSUP= 12V)
- 1μs output fall time and rise time maximum (TJ=25°C, VSUP=12V)
- Delay time is 16μs typ (TJ=25°C), output refresh period range from 1.6 to 2.66μs (VSUP=12V, TJ=25°C)
- PA6 housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Hall effect sensor, flange mount.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Magnetic Sensor
24V
-20°C
24V
Panel Mount
No SVHC (21-Jan-2025)
3V
Wire Leads
3V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
