Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
5+ | €6.890 |
10+ | €6.450 |
Product Information
Product Overview
The Multicomp Pro lead range features 0.8 mm female jack/plugs to stacking 4 mm banana male plugs, available in black and red with straight or right-angle types. With a 0.5-meter lead length, these cables are ideal for connecting remote devices and are available in other lengths upon request. Rated for 30V AC / 60V DC and 3A, they’re perfect for linking handheld DMMs to Arduino©, Raspberry Pi©, and other devices with Ø0.8 mm male pin headers.
- 4mm Banana Plug, Stackable
- Lead: 500mm
- Black
- 30V AC / 60V DC. 3A
Applications
Prototyping, Embedded Design & Development, Computers & Computer Peripherals, Data / Computing, Embedded Design & Development, Low Voltage, Education, Test & Instrumentation
Technical Specifications
4mm Banana Plug, Stackable
19.7"
Black
60VDC
No SVHC (21-Jan-2025)
0.8mm Plug
500mm
3A
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate