Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MINISMDTA-2-50BL
Order Code4661676
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.720 |
5+ | €16.940 |
10+ | €16.100 |
Price for:Each
Minimum: 1
Multiple: 1
€18.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MINISMDTA-2-50BL
Order Code4661676
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Test Connector Type A2mm Banana Jack, Shrouded
Test Connector Type BTest Clip
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating1A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Mini SMD Clip to 0.2 mm banana jack adapter lead is available in 50 cm length with red and black options. Designed for precision testing of small components, it features 0.4 mm² wire, rated for ≤30V AC / <lt/>60V DC and 1A. Contact parts are made of steel and brass for reliable connectivity.
- Wire Cable Size: 0.4mm2
- Lengths: 50 cm
- Rated Voltage: ≤30V AC, <lt/>60V DC
- Rated Current: 1A
- Contact Parts: Steel and Brass
Applications
Prototyping, Embedded Design & Development, Computers & Computer Peripherals, Data / Computing, Embedded Design & Development, Low Voltage, Education, Test & Instrumentation
Technical Specifications
Test Connector Type A
2mm Banana Jack, Shrouded
Lead Length - Imperial
19.7"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
Test Clip
Lead Length - Metric
500mm
Current Rating
1A
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02