Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MW37
Order Code4177394
Product RangeLight LED
Technical Datasheet
1.410 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.630 |
| 5+ | €11.370 |
Price for:Each
Minimum: 1
Multiple: 1
€12.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MW37
Order Code4177394
Product RangeLight LED
Technical Datasheet
Length110mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product RangeLight LED
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Product Overview
A robust foldable lamp with five light settings, a magnetic base & ergonomic design. This compact LED lamp is ideal for automotive and repair work, camping, hiking, and as an emergency torch. Serves as both a powerful strip light and a directional torch.
- Portable & lightweight with textured handle and hook. Impact and water-resistant design for outdoor use. Measuring only 110mm × 40mm × 25mm and 64g.
- Fitted with strong magnetic base that makes this light perfect for working hands-free, easily attach this to vehicles and other metal surfaces.
- Features four lighting modes which can be easily cycled via the power button; soft & bright white light, flashlight, red light & flashing red light
- Easily rechargeable with included micro USB cable and built-in 3.7v 1200mAh battery
Applications
LED Lighting, Instrumentation, Hobby & Education, Public
Technical Specifications
Length
110mm
Light Source
LED
Supply Voltage
3.7V
Product Range
Light LED
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06