Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000003
Order Code4439874
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
2.020 In Stock
2.960 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
5+ | €0.943 |
10+ | €0.858 |
25+ | €0.755 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000003
Order Code4439874
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.1Ah
External Diameter10.5mm
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-PE000003 is an alkaline battery (pack of 2). Batteries in all their aspects should be in accordance with IEC 60086-1 and IEC 60086-2, IEC 60086-5.
- LR03 / AAA battery size, 1.5V battery voltage
- 1100mAh battery capacity (75ohm, 0.9V)
- Raised positive and flat negative battery terminal
- 60 months battery shelf life
- Battery dimension is (Dia. × H) 10.5mm × 44.4mm
Contents
Batteries only
Notes
Store in cool, dry place before use. Do not keep batteries at temperature of 45°C or above. Do not keep batteries at relative humidity of 75% or above.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AAA
Battery Capacity
1.1Ah
External Height
44.4mm
Pack Quantity
2
Weight
12g
Battery NEDA Code
24A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268