Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PEL01228
Order Code4459604
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
139 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.180 |
| 5+ | €5.620 |
| 10+ | €5.150 |
| 25+ | €4.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PEL01228
Order Code4459604
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage12V
Battery Size CodeLR23A
Battery TechnologyAlkaline
Battery Capacity55mAh
External Diameter10.1mm
External Height28.1mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity5
Battery Type / SizeLR23A
Weight8g
Battery IEC Code8LR932
Battery NEDA Code1811A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
10.1mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
LR23A
Battery IEC Code
8LR932
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
LR23A
Battery Capacity
55mAh
External Height
28.1mm
Pack Quantity
5
Weight
8g
Battery NEDA Code
1811A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043