Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PEL01229
Order Code4459602
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
186 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.180 |
| 5+ | €5.620 |
| 10+ | €5.150 |
| 25+ | €4.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PEL01229
Order Code4459602
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage12V
Battery Size CodeLR27A
Battery TechnologyAlkaline
Battery Capacity25mAh
External Diameter8.1mm
External Height27.8mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity5
Battery Type / SizeLR27A
Weight4.3g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
8.1mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
LR27A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
LR27A
Battery Capacity
25mAh
External Height
27.8mm
Pack Quantity
5
Weight
4.3g
Battery NEDA Code
-
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031