Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PL500
Order Code4177392
Product RangeMulticomp Pro LED Light
Technical Datasheet
1.180 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.600 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PL500
Order Code4177392
Product RangeMulticomp Pro LED Light
Technical Datasheet
Torch TypePocket Light
Light SourceCOB LED
Lumen Output500lm
Beam Effective Distance-
Power SourceRechargeable Lithium-Polymer Battery
Torch Body Material-
Product RangeMulticomp Pro LED Light
SVHCNo SVHC (25-Jun-2025)
Product Overview
This compact and portable LED light serves multiple purposes, making it perfect for travel, outdoor adventures, and hands-free convenience. Its versatility is enhanced by the inclusion of a carabiner, magnet, screw mounting, and fold-out stand, allowing you to set it up effortlessly in any location. Whether you're engaged in outdoor activities, performing repairs or hobbies in hard-to-reach spaces, or in need of emergency lighting, this light is an ideal choice.
- Able to produce up to 500 lumens, this compact COB LED light provides impressive power for its size.
- Features four lighting modes which can be easily cycled via the power button; low (30%), medium (60%), high (100%) and strobe setting.
- Easily rechargeable with included micro USB cable and built-in 500mAh battery
Applications
LED Lighting, Instrumentation, Hobby & Education, Public
Technical Specifications
Torch Type
Pocket Light
Lumen Output
500lm
Power Source
Rechargeable Lithium-Polymer Battery
Product Range
Multicomp Pro LED Light
Light Source
COB LED
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705
UN Hazard Code:3481