Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903
Order Code4439865
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
491 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.970 |
5+ | €13.970 |
10+ | €12.690 |
25+ | €11.030 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€14.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903
Order Code4439865
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.6Ah
External Diameter14.5mm
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity40
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-PSG90903. is a LR6/AA size, PK40, alkaline battery in accordance with IEC 60086-1 and IEC 60086-2.
- 1.5V battery voltage
- 1.5Volt +0.15/-0 open circuit voltage
- 2600mAh nominal capacity (test condition : 75ohm load, continuous discharge, and end voltage 0.9V)
- 60 months shelf life
Notes
Store in cool, dry place before use, do not keep batteries at temperature of 45°C or above, do not keep batteries at relative humidity of 75% or above.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AA
Battery Capacity
2.6Ah
External Height
50.4mm
Pack Quantity
40
Weight
24g
Battery NEDA Code
15A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.955