Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91115
Order Code4439847
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.050 |
| 5+ | €14.980 |
| 10+ | €13.620 |
| 25+ | €11.830 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€16.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91115
Order Code4439847
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity8Ah
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity10
Battery Type / SizeC
Weight69g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-PSG91115. is a LR14 /C size, non-rechargeable alkaline battery (pack of 10). It is in accordance with IEC 60086-1 and IEC 60086-2.
- 1.5V nominal voltage
- 1.5V +0.15/-0 open circuit voltage
- 7200mAh nominal capacity (test condition : 3.9ohm load, continuous discharge, and end voltage 0.9V)
- 60 months shelf life
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
C
Battery Capacity
8Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
69g
Battery NEDA Code
14A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028