Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91117
Order Code4439866
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
26 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.130 |
5+ | €18.980 |
10+ | €17.480 |
25+ | €15.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€20.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91117
Order Code4439866
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity475mAh
External Height48.5mm
Battery TerminalsSnap Contact
External Width17.5mm
Pack Quantity10
External Depth26.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-PSG91117. is a 6LR61/9V size, non-rechargeable alkaline battery (pack of 10). It is in accordance with IEC 60086-1 and IEC 60086-2.
- 9V nominal voltage
- 9V +1.7/-0 open circuit voltage
- 475mAh nominal capacity (test condition : 620 ohm load, continuous discharge, and end voltage 4.8V)
- 60 months shelf life
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
17.5mm
External Depth
26.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
Multicomp Pro Ultra Alkaline
Battery Size Code
PP3
Battery Capacity
475mAh
Battery Terminals
Snap Contact
Pack Quantity
10
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046493