Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €302.690 |
Product Information
Product Overview
MP-R4015-A-3P3-soft starter can control the motor to start and stop at a smoothly changing speed offering the best protection to the motor. It is a better control method to replace the traditional A-Y motor start and auto transformer start controls. This DIN rail-mounted soft starter is suitable for motors up to 7.5KW with a wide range control voltage of 100 - 240VAC. It offers cutting-edge protection against overcurrent, overload, three-phase current imbalance, no voltage, phase sequence and SCR overheating, making it an essential one for your motor's safety.
- Suitable for motors up to 7500W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
Applications
Industrial, Motor Drive & Control, Power Management, Agriculture
Contents
x1 Soft starter controller, 7.5KW, 155 x 230 x 133mm.
Notes
IP21 protected soft starter for 3-phase control.
Technical Specifications
Soft Starter
Three Phase
15A
400VAC
MP Soft Starters
7.5kW
-
-
IP21
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate