Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.360 |
3+ | €9.690 |
15+ | €9.090 |
50+ | €8.260 |
Product Information
Product Overview
MP-TB1-AP11 toggle switch is used to control the on/off state of a circuit by toggling between two positions. It has a lever or handle that can be flipped or toggled up and down. It is non-illuminated and come with SPDT configuration and IP68 protection. This switch provides a convenient and reliable means of manually controlling electrical circuits in a wide range of devices and equipment. It's simple yet effective design, robust construction, and versatility make it a popular choice for both residential and commercial applications.
- Single pole, 3P, (on)-off-(on), plastic lever type toggle switch
- 20A, 125/250V rating
- Contact resistance is 20mohm initial (maximum)
- Insulation resistance is 500VDC - 100Mohm (minimum)
- Dielectric strength is 1500VAC for 1min terminal to encloser, 500VAC for 1min terminal to terminal
- Protection level is IP68
- 10,000cycles electrical life, 50,000cycles mechanical life
Applications
Industrial, Audio, Lighting, Automation & Process Control
Contents
x1 Toggle switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
On-Off-On
Non Illuminated
Panel Mount
250V
-
SPDT
MP Toggle Switches SPDT
16A
Quick Connect
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate