Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH1
Order Code4378062
Product RangeMulticomp Pro Philips Screwdrivers
Technical Datasheet
157 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
5+ | €1.970 |
10+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH1
Order Code4378062
Product RangeMulticomp Pro Philips Screwdrivers
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length170mm
Product RangeMulticomp Pro Philips Screwdrivers
Product Overview
This VDE-rated Philips screwdriver is designed for safe electrical applications up to 1000V. Made from robust SUP11 steel with a blackened finish, it features a comfortable PP+TPR handle for enhanced grip and a magnetic tip for precise screw placement.
- Voltage: 1000V
- Product Size: 170mm × 30mm × 30mm
- Product Weight: 49g
- Material: SUP11, PP+TPR Handle
- Surface: Blackening, with Magnetic
Applications
Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Phillips Tip Size
#1
Overall Length
170mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
80mm
Product Range
Multicomp Pro Philips Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049