Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.750 |
| 10+ | €3.450 |
| 25+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000295
Order Code3106927
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesSingle
Sound Pressure Level (SPL)105dB
Resonant Frequency3.25kHz
Supply Voltage Max16VDC
Operating Current Max30mA
Transducer MountingWire Leads
Drive Circuit-
Capacitance-
Sound Level Distance100mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Resonant Frequency
3.25kHz
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
16VDC
Transducer Mounting
Wire Leads
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007