Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000305
Order Code3126538
Product RangeMPro C Type Battery Holders
Technical Datasheet
300 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.983 |
50+ | €0.874 |
100+ | €0.714 |
250+ | €0.655 |
500+ | €0.589 |
1500+ | €0.536 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000305
Order Code3126538
Product RangeMPro C Type Battery Holders
Technical Datasheet
Battery Sizes AcceptedC
No. of Batteries1
Battery Holder MountSolder
Product RangeMPro C Type Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Battery holder suitable for standard C type batteries.
- Moulded black plastic holder
- Solder tag connections
- Dimensions (HxWxD): 24x29x58mm
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Solder
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro C Type Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00933