Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000322
Order Code3126556
Product RangeMPro AA Battery Holders
Technical Datasheet
5.481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.738 |
50+ | €0.656 |
100+ | €0.536 |
250+ | €0.492 |
500+ | €0.443 |
1500+ | €0.403 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000322
Order Code3126556
Product RangeMPro AA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountSolder
Product RangeMPro AA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MULTICOMP PRO MP000322 is a compact battery holder designed to accommodate 2 x AA batteries. It features convenient solder terminals for secure and easy electrical connections. This holder is ideal for powering small electronic projects, providing a reliable and organized way to integrate AA batteries into your circuit.
- Moulded black plastic holder
- Solder tag connections
- Dimensions (HxWxD): 16x32x57mm
Applications
Maintenance & Repair, Power Management, Electrical and Electronics, Hobby & Education
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Solder
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
2
Product Range
MPro AA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033