Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000325
Order Code3126561
Product RangeMPro AA Battery Holders
Technical Datasheet
3.975 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.738 |
50+ | €0.656 |
100+ | €0.536 |
250+ | €0.492 |
500+ | €0.443 |
1500+ | €0.403 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000325
Order Code3126561
Product RangeMPro AA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries2
Battery Holder MountThrough Hole
Product RangeMPro AA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000325 is a PCB-mounted battery holder designed to securely house 2 x AA batteries. It ensures reliable power delivery for various electronic circuits, making it an ideal choice for DIY projects, embedded systems, and consumer electronics.
- 2 x AA battery capacity – provides a stable power source for low-voltage applications
- PCB-mounted design – facilitates easy and secure integration into circuit boards
- Reliable battery retention – ensures consistent electrical contact and performance
- Durable construction – designed for long-term use in various electronic applications
- Ideal for DIY and embedded systems – perfect for powering compact devices and projects
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
2
Product Range
MPro AA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00452