Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000331
Order Code3126567
Product RangeMPro AA Battery Holders
Also Known AsBattery Holder PP002060
Technical Datasheet
2.531 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
50+ | €1.190 |
100+ | €0.972 |
250+ | €0.890 |
500+ | €0.802 |
1500+ | €0.728 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000331
Order Code3126567
Product RangeMPro AA Battery Holders
Also Known AsBattery Holder PP002060
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries3
Battery Holder MountWire Leads
Product RangeMPro AA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000331 is a compact AA battery holder with wire leads, designed for secure battery storage and easy connectivity. It features a durable plastic enclosure, ensuring battery protection and long-term reliability. The holder supports three AA cells, making it suitable for low-power applications, DIY electronics, and prototyping.
- Pre-attached wire leads enable quick and hassle-free connections
- Durable plastic casing ensures battery safety and longevity
- Compact and lightweight design for easy integration into projects
- Secure battery retention prevents accidental disconnection
- Ideal for DIY, prototyping, and small electronic applications
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
3
Product Range
MPro AA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067