Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000350
Order Code3126588
Product RangeMPro PP3 Battery Holders
Technical Datasheet
2.516 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.469 |
| 50+ | €0.417 |
| 100+ | €0.341 |
| 250+ | €0.288 |
| 500+ | €0.259 |
| 1500+ | €0.236 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000350
Order Code3126588
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountSMD
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Surface mounted battery holder designed for a PP3 battery.
- UL94V0 Black Housing
- Gold plated Phosphor Bronze contacts
- -55°C to +85°C temperature range
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
SMD
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054