Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000356
Order Code3126594
Product RangeMPro CR123A Battery Holders
Technical Datasheet
49.885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.702 |
| 50+ | €0.624 |
| 100+ | €0.511 |
| 250+ | €0.468 |
| 500+ | €0.421 |
| 1500+ | €0.383 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000356
Order Code3126594
Product RangeMPro CR123A Battery Holders
Technical Datasheet
Battery Sizes AcceptedCR123A
No. of Batteries1
Battery Holder MountPCB
Product RangeMPro CR123A Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
Open style battery holder with PCB mounting pins.
- Suitable for a single CR123A battery
- Optional screw fixing holes for mounting
- Dimensions (HxWxD): 14x18x43mm
Applications
Power Supplies, Electrical, Hobby & Education, Portable Devices
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
CR123A
Battery Holder Mount
PCB
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro CR123A Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00377