Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €211.900 |
2+ | €180.740 |
3+ | €171.700 |
5+ | €162.670 |
10+ | €153.630 |
20+ | €150.560 |
50+ | €147.480 |
100+ | €144.410 |
Price for:Each
Minimum: 1
Multiple: 1
€211.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000459
Order Code3213383
Technical Datasheet
Kit Contents0603 Size 0 Ohm to 1 Mohm Chip Resistors
Power Rating200mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6050
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP000459 chip resistor kit is an extensive collection ideal for various electronic projects. Featuring resistances ranging from 0 ohm to 1Mohm, each resistor is rated for 0.2W with a precision tolerance of ±1%. Packaged in the compact 0603 size, this kit includes 6050 pieces, ensuring you have the right resistor on hand for any application. Perfect for hobbyists and professionals alike, this kit provides versatility and convenience, making it an essential addition to your electronics toolkit. Enjoy reliable performance and a wide selection for your circuit designs.
- 1/5W (0.2W) power rating at 70°C, 1A rate current (jumper)
- 100V max overload voltage, 300V dielectric withstanding voltage
- 2A max overload current (jumper), 50V max working voltage
- 1% tolerance, resistance range from 10 ohm to 1Mohm (jumper)
- Temperature range from -55°C to +155°C
Technical Specifications
Kit Contents
0603 Size 0 Ohm to 1 Mohm Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
6050
SVHC
No SVHC (21-Jan-2025)
Power Rating
200mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9