Print Page
Image is for illustrative purposes only. Please refer to product description.
2.325 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.040 |
50+ | €0.842 |
100+ | €0.692 |
250+ | €0.573 |
500+ | €0.477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000813
Order Code3220831
Technical Datasheet
Fuse Current25A
Blow Characteristic-
Voltage Rating VAC125VAC
Voltage Rating VDC125V
Fuse Case Style4012
Product Range-
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
125VAC
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
125V
Product Range
-
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208