Print Page
Image is for illustrative purposes only. Please refer to product description.
717 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.737 |
15+ | €0.688 |
100+ | €0.625 |
300+ | €0.572 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000868
Order Code3220892
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.25" x 1.25"
Product Range-
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
- Time delay / Time lag Ceramic Cartridge Fuse
- 6.3mm x 32mm size
- 20A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
- Operating Temperature: -55°C to +125°C
Applications
Electric Vehicle (EV) Charging, Consumer Electronics, Hobby & Education
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
1.5kA
Fuse Current
20A
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP000868
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002131