Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.650 |
| 3+ | €62.920 |
| 10+ | €61.660 |
Product Information
Product Overview
Circuit breakers are a cost-effective method to ensure repeatable, reliable circuit protection. Meant to assist with systems that may be exposed frequently to overcurrents, or where replacing fuses may not be feasible, these products are critical components for protecting wiring, electrical equipment, and vehicle subsystems. Available in multiple current ratings, our Hi-Amp Circuit Breakers are a flexible solution to accomodate many applications.
- These Type III breakers feature large trip button for immediate circuit interruption.
- RoHS Compliant and UL 94VO (Thermoset).
- Operating temperature: -30 °C to 80 °C
- Storage temperature: -30 °C to 140 °C
- Water Resistance: SAE J553 (Salt Fog)
- Interrupt Rating: 2000A/32VDC
- Vibration Resistance: SAE J553
- Ignition Protection: SAE J1117 and J1625
- IMounting: 2x Ø6.60 and 1/4"-28 Stud
Applications
Safety, Industrial Automation, Harsh Environment, Mechanical, Electrical, Sensing, Test & Instrumentation, Utilities
Notes
Allow 70VDC pass to 200%. Typically used in DC power systems in marine, truck, RV application, add-on protection for accessories.
Technical Specifications
Multicomp Pro Circuit Breakers
1 Pole
3kA
-
25A
-
3.5s
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate