Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001142
Order Code3275674
Product RangeMulticomp Pro Solenoid Actuators
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €72.340 |
10+ | €65.330 |
25+ | €60.200 |
50+ | €55.580 |
100+ | €51.300 |
Price for:Each
Minimum: 1
Multiple: 1
€72.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001142
Order Code3275674
Product RangeMulticomp Pro Solenoid Actuators
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force122gf
Coil Resistance85ohm
Coil Power Continuous6.7W
Outside Diameter19.6mm
External Diameter19.6mm
External Length48.5mm
Product RangeMulticomp Pro Solenoid Actuators
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
24VDC
Coil Resistance
85ohm
Outside Diameter
19.6mm
External Length
48.5mm
Solenoid Duty Cycle
Continuous
Holding Force
122gf
Coil Power Continuous
6.7W
External Diameter
19.6mm
Product Range
Multicomp Pro Solenoid Actuators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432