Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.330 |
| 10+ | €56.860 |
| 100+ | €37.900 |
| 1000+ | €28.430 |
Price for:Each
Minimum: 1
Multiple: 1
€66.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001155
Order Code3275688
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force950N
Coil Resistance70ohm
Coil Power Continuous8.2W
Outside Diameter50mm
External Diameter50mm
External Length30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Solenoid Operation
-
Coil Voltage
24VDC
Coil Resistance
70ohm
Outside Diameter
50mm
External Length
30mm
SVHC
No SVHC (25-Jun-2025)
Solenoid Duty Cycle
Continuous
Holding Force
950N
Coil Power Continuous
8.2W
External Diameter
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876