Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €98.790 |
10+ | €88.910 |
100+ | €45.440 |
1000+ | €35.570 |
Price for:Each
Minimum: 1
Multiple: 1
€98.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001156
Order Code3275689
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force1.6kN
Coil Resistance55ohm
Coil Power Continuous10.5W
Outside Diameter65mm
External Diameter65mm
External Length35mm
Product Range-
Technical Specifications
Solenoid Operation
-
Coil Voltage
24VDC
Coil Resistance
55ohm
Outside Diameter
65mm
External Length
35mm
Solenoid Duty Cycle
Continuous
Holding Force
1.6kN
Coil Power Continuous
10.5W
External Diameter
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876