Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.400 |
10+ | €39.510 |
100+ | €19.760 |
1000+ | €12.840 |
Price for:Each
Minimum: 1
Multiple: 1
€49.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001157
Order Code3276027
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force50N
Coil Resistance200ohm
Coil Power Continuous2.88W
External Diameter25mm
Outside Diameter25mm
External Length24mm
Product Range-
Technical Specifications
Solenoid Operation
-
Coil Voltage
24VDC
Coil Resistance
200ohm
External Diameter
25mm
External Length
24mm
Solenoid Duty Cycle
Continuous
Holding Force
50N
Coil Power Continuous
2.88W
Outside Diameter
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876