Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
5+ | €6.990 |
10+ | €6.280 |
25+ | €5.540 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001185
Order Code4439849
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight12.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP001185 is a AAA size NiMH rechargeable battery (4PK Blister).
- 1.2V/cell nominal voltage
- 800mAh/0.2CmA at 20°C typical/750mAh/0.2CmA at 20°C minimum capacity
- 0.1CmA for 16 hrs standard charge, 0.03CmA trickle charge
- 1CmA maximum discharge current
- 1V/cell discharge cut-off voltage
- 500 cycles life
- 0 to +45°C standard charge temperature, -10 to +65°C discharge temperature range
- Dimension is D = 10.5mm max., H = 44.5mm max
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
Pack Quantity
4
Weight
12.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
UN Hazard Code:3496