Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001214
Order Code3263862
Product RangeMP-BED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.610 |
| 3+ | €68.170 |
| 15+ | €60.730 |
Price for:Each
Minimum: 1
Multiple: 1
€72.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001214
Order Code3263862
Product RangeMP-BED
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIK08, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.12"
Product RangeMP-BED
Product Overview
- Lockable and supplied complete with galvanised steel back plate and mounting brackets
- Manufactured from UL Approved ABS-HB Plastic
- Meets Protection and Combustible standards IP65 & IK08
- Suitable for wide range of both indoor and outdoor applications in harsh, dry or dusty environments and also high humidity
- Flame Retardant UL94V-HB
- Temperature range of -20°C to +85°C
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.12"
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
MP-BED
Technical Docs (2)
Alternatives for MP001214
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66