Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001630
Order Code3269783
Product RangeMulticomp Pro Labels
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.060 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001630
Order Code3269783
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height100mm
Label Width100mm
Label Diameter-
Label MaterialVinyl
Label LegendSolar PV on roof
Label ColourMulticolour
Pack Quantity5
Product RangeMulticomp Pro Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Printed colour: Full colour
- Material: Self-adhesive vinyl
- Label Size: 100mm × 10mm
- Supplied: 5 Labels per pack
- A Solar PV on Roof label to show that this specialist equipment has been fitted.
Applications
General Purpose ID, Equipment Marking, Labeling & Identification, Safety, Utilities
Technical Specifications
Label Type
Self Adhesive
Label Width
100mm
Label Material
Vinyl
Label Colour
Multicolour
Product Range
Multicomp Pro Labels
Label Height
100mm
Label Diameter
-
Label Legend
Solar PV on roof
Pack Quantity
5
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02