Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.200 |
| 5+ | €8.670 |
| 10+ | €8.250 |
| 20+ | €7.530 |
| 50+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€10.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001929
Order Code3292015
Technical Datasheet
Pipe Cutter TypeMiniature
Overall Length-
Pipe Dia Max28mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Pipe Cutter Type
Miniature
Pipe Dia Max
28mm
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16