Print Page
Image is for illustrative purposes only. Please refer to product description.
308 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.930 |
| 5+ | €11.840 |
| 10+ | €11.280 |
| 20+ | €10.290 |
| 50+ | €8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€13.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001930
Order Code3292016
Technical Datasheet
Pipe Cutter TypeAutomatic
Overall Length-
Pipe Dia Max15mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Pipe Cutter Type
Automatic
Pipe Dia Max
15mm
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176