Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002066
Order Code3300025
Product RangeMulticomp Pro Pliers
Technical Datasheet
67 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.270 |
| 5+ | €5.020 |
| 10+ | €4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€6.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002066
Order Code3300025
Product RangeMulticomp Pro Pliers
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length7"
Product RangeMulticomp Pro Pliers
SVHCNo SVHC (21-Jan-2025)
Alternatives for MP002066
1 Product Found
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Combination
Overall Length
7"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3