Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002071
Order Code3300030
Product RangeMulticomp Pro Pliers
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002071
Order Code3300030
Product RangeMulticomp Pro Pliers
Technical Datasheet
Plier StyleBent Nose
Jaw Opening Max-
Overall Length6"
Product RangeMulticomp Pro Pliers
SVHCNo SVHC (21-Jan-2025)
Alternatives for MP002071
1 Product Found
Product Overview
The Multicomp Pro 6" Bent Nose Pliers are a precision tool designed for gripping, bending, and manipulating small components with ease. Crafted from durable chrome vanadium steel, these pliers offer excellent strength and long-lasting performance. The bent nose design provides enhanced access to hard-to-reach areas, making them ideal for electrical work, jewellery making, and intricate repairs. With an ergonomic non-slip grip for comfort and control, these pliers are an essential addition to any toolkit.
- 6" (150mm) Size: Compact and precise for detailed tasks
- Bent Nose Design: Ideal for working in tight spaces and awkward angles
- Durable Chrome Vanadium Steel: Provides strength and longevity for reliable use
- Ergonomic Non-Slip Grip: Ensures comfort and control during extended use
- Versatile Applications: Suitable for electricians, engineers, hobbyists, and DIY enthusiasts
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Bent Nose
Overall Length
6"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185