Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002095
Order Code3350676
Product RangeMulticomp Pro Archimedean Drill Holders
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.720 |
Price for:Each
Minimum: 1
Multiple: 1
€14.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002095
Order Code3350676
Product RangeMulticomp Pro Archimedean Drill Holders
Technical Datasheet
Drill Bit Size Imperial-
Product RangeMulticomp Pro Archimedean Drill Holders
SVHCTo Be Advised
Product Overview
The MP002095 is an archimedean drill holder with return spring. This mini hand drill with return spring is ideal for use with very small drills as supplied in tool drill sets MP002109 and MP002110.
- Miniature spiral hand drill
- Turns by pushing the knurled centre ring
- For small drill bits up to 1mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drill Bit Size Imperial
-
SVHC
To Be Advised
Product Range
Multicomp Pro Archimedean Drill Holders
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047