Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.580 |
| 5+ | €5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002167
Order Code3394794
Technical Datasheet
Tape TypeSelf Amalgamating / Bonding
Adhesive TypeSelf Amalgamating/Bonding
Tape Backing MaterialEPR (Ethylene Propylene Rubber)
Tape Colour-
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Product Overview
Insulation protection of the end or middle connections of wire and cable between 600V and 69kV and on the environment temperature between -10°C to 80°C, insulative sealing for communications cable connections, pipeline protection, remedy and sealing. Environmental, high tensile strength, good self-fusing and excellent electrical performance.
Technical Specifications
Tape Type
Self Amalgamating / Bonding
Tape Backing Material
EPR (Ethylene Propylene Rubber)
Tape Length - Metric
10m
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Adhesive Type
Self Amalgamating/Bonding
Tape Colour
-
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28